Vogel 300 mm Metric Engineer Squares

Subtotal (1 unit)*

€20.17

(exc. VAT)

€24.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€20.17

*price indicative

RS Stock No.:
642-126
Mfr. Part No.:
504034-2
Manufacturer:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Unit of Measure

Metric

Product Type

Engineer Squares

Blade Length

300mm

Blade Thickness

2mm

Blade Width

40mm

Blade Material

Anodised Aluminium, Spring Steel, Aluminium, Stainless Steel

Standards/Approvals

DIN 874/00, DIN 310229, DIN 875/00

RoHS Status: Exempt

COO (Country of Origin):
DE
The Vogel Universal Square is a precision tool designed for general carpentry and metalworking applications. It features a hardened aluminium blade with a hardness rating of HRB 70, ensuring durability and resistance to wear. The blade is black anodized, providing a non glare surface for improved visibility during measurements. The anodized aluminium handle is equipped with profile grooves, offering a secure grip and enhanced control during use.

With 45° mitre

Graduation on front and rear side

Laser engraved scale for clear reading

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy