Virax 380 mm Engineer Square
- RS Stock No.:
- 886-258
- Mfr. Part No.:
- 220610
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
€43.03
(exc. VAT)
€52.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.03 |
*price indicative
- RS Stock No.:
- 886-258
- Mfr. Part No.:
- 220610
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Blade Length | 380mm | |
| Product Type | Engineer Square | |
| Blade Width | 90mm | |
| Stock Length | 250mm | |
| Stock Width | 60mm | |
| Number of Units | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Blade Length 380mm | ||
Product Type Engineer Square | ||
Blade Width 90mm | ||
Stock Length 250mm | ||
Stock Width 60mm | ||
Number of Units 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax flange square designed for measuring the squareness of pipe flanges prior to welding, ensuring precision in alignment and fitment.
Flange square with dimensions of 380mm x 250mm x 90mm
Weight capacity of 1 kilogram for manageable handling
Crafted for accuracy in assessing flange squareness
Durable construction ensures long-lasting use
