Virax 500 mm Engineer Square
- RS Stock No.:
- 886-260
- Mfr. Part No.:
- 220630
- Manufacturer:
- Virax
Subtotal (1 unit)*
€29.79
(exc. VAT)
€36.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.79 |
*price indicative
- RS Stock No.:
- 886-260
- Mfr. Part No.:
- 220630
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Blade Length | 500mm | |
| Product Type | Engineer Square | |
| Stock Length | 500mm | |
| Number of Units | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Blade Length 500mm | ||
Product Type Engineer Square | ||
Stock Length 500mm | ||
Number of Units 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax bevel square designed for precise angle copying, ensuring accuracy in your projects. This tool is an essential aid for both professional tradespeople and enthusiasts looking to achieve optimum results.
Made from Durable materials for longevity
Lightweight design at 0.950 kg enhances usability
Standard size of 500 mm by 500 mm ensures versatility
Ideal for replicating angles with high precision
