SAM 400 mm Metric Engineer Square
- RS Stock No.:
- 266-6909
- Mfr. Part No.:
- 774-A-40
- Manufacturer:
- SAM
Subtotal (1 unit)*
€22.40
(exc. VAT)
€27.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €22.40 |
*price indicative
- RS Stock No.:
- 266-6909
- Mfr. Part No.:
- 774-A-40
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Engineer Square | |
| Blade Length | 400mm | |
| Unit of Measure | Metric | |
| Stock Length | 200mm | |
| Blade Material | Steel | |
| Standards/Approvals | NFE 73205 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Engineer Square | ||
Blade Length 400mm | ||
Unit of Measure Metric | ||
Stock Length 200mm | ||
Blade Material Steel | ||
Standards/Approvals NFE 73205 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe steel blade squares are black engraved.
Weight is 385 gram
