Facom 200 mm Metric Engineer Square
- RS Stock No.:
- 268-6765
- Mfr. Part No.:
- DELA.1223.01
- Manufacturer:
- Facom
Subtotal (1 unit)*
€19.01
(exc. VAT)
€23.38
(inc. VAT)
Being discontinued
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €19.01 |
*price indicative
- RS Stock No.:
- 268-6765
- Mfr. Part No.:
- DELA.1223.01
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Engineer Square | |
| Unit of Measure | Metric | |
| Blade Length | 200mm | |
| Stock Length | 120mm | |
| Number of Units | 1 | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | NF E 73-205 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Engineer Square | ||
Unit of Measure Metric | ||
Blade Length 200mm | ||
Stock Length 120mm | ||
Number of Units 1 | ||
Blade Material Stainless Steel | ||
Standards/Approvals NF E 73-205 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Facom Stainless steel joiners square is blade divided in recto-verso protected by a sleeve.
Anti-reflection
Deep engravings
Anodised aluminium heel
