Facom 200 mm Metric, kg Bevel Square
- RS Stock No.:
- 300-6499
- Mfr. Part No.:
- 817.20
- Manufacturer:
- Facom
Subtotal (1 unit)*
€124.92
(exc. VAT)
€153.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €124.92 |
*price indicative
- RS Stock No.:
- 300-6499
- Mfr. Part No.:
- 817.20
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Blade Length | 200mm | |
| Product Type | Bevel Square | |
| Unit of Measure | Metric, kg | |
| Blade Thickness | 15mm | |
| Number of Units | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Blade Length 200mm | ||
Product Type Bevel Square | ||
Unit of Measure Metric, kg | ||
Blade Thickness 15mm | ||
Number of Units 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Bevel Square, 200 mm
Class II professional bevel square. In high-resistance tempered steel. Faces and edges are rectified.
Related links
- Facom 200 mm Metric Engineer Square
- Facom 200 mm Metric Engineer Try Square
- Teng Tools 200 mm Metric Bevel Square
- Facom 24 mm Metric, kg Engineer Square
- Facom 285 mm Metric, kg Engineer Square
- Facom 500 mm Metric, kg Engineer Square
- Facom 150 mm Metric, kg Engineer Square
- Facom 100 mm Metric, kg Engineer Square
