Teng Tools 200 mm Metric Bevel Square
- RS Stock No.:
- 809-542
- Mfr. Part No.:
- AB200
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€13.48
(exc. VAT)
€16.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €13.48 |
*price indicative
- RS Stock No.:
- 809-542
- Mfr. Part No.:
- AB200
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Blade Length | 200mm | |
| Unit of Measure | Metric | |
| Product Type | Bevel Square | |
| Blade Width | 25mm | |
| Stock Length | 200mm | |
| Stock Width | 25mm | |
| Number of Units | 1 | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Blade Length 200mm | ||
Unit of Measure Metric | ||
Product Type Bevel Square | ||
Blade Width 25mm | ||
Stock Length 200mm | ||
Stock Width 25mm | ||
Number of Units 1 | ||
Blade Material Stainless Steel | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools sliding bevel is a precision tool designed for marking and replicating angles with utmost accuracy. Its stainless steel blade and comfortable grip enhance usability, making it an essential tool for any professional or DIY enthusiast.
Check edges for consistency by sliding the edge over the material
Duplicate angles for marking by adjusting the movable blade
Crafted from straight and true stainless steel for superior accuracy
Lightweight plastic stock for improved handling and grip
Features a 200mm blade length Ideal for various applications
Related links
- Teng Tools 200 mm Metric Engineer Square
- SAM 260 mm Metric Bevel Square
- Facom 200 mm Metric, kg Bevel Square
- Teng Tools 200 mm Stainless Steel Rustless Steel Rule Metric
- SAM 200 mm Metric Engineer Square
- Facom 200 mm Metric Engineer Square
- Facom 200 mm Metric Engineer Try Square
- Starrett 200 mm Metric, Imperial Engineer Try Square
