FLIR BR95-CO2 Carbon Dioxide CO2 Sensor for Building Maintenance
- RS Stock No.:
- 829-341
- Mfr. Part No.:
- BR95-CO2
- Manufacturer:
- FLIR
Subtotal (1 unit)*
€71.93
(exc. VAT)
€88.47
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.93 |
*price indicative
- RS Stock No.:
- 829-341
- Mfr. Part No.:
- BR95-CO2
- Manufacturer:
- FLIR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Gases Detected | Carbon Dioxide | |
| Product Type | CO2 Sensor | |
| Accuracy | ±5 % | |
| Application | Building Maintenance | |
| Sub Type | Sensor | |
| Mount Type | Plug-in | |
| Height | 23.9mm | |
| Length | 52mm | |
| Standards/Approvals | CE | |
| Series | BR95 | |
| Width | 24.5mm | |
| Weight | 15.23g | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Gases Detected Carbon Dioxide | ||
Product Type CO2 Sensor | ||
Accuracy ±5 % | ||
Application Building Maintenance | ||
Sub Type Sensor | ||
Mount Type Plug-in | ||
Height 23.9mm | ||
Length 52mm | ||
Standards/Approvals CE | ||
Series BR95 | ||
Width 24.5mm | ||
Weight 15.23g | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The FLIR External carbon dioxide sensor excels in detecting and monitoring CO2 levels, ensuring precise measurements for diverse indoor environments. It's a reliable solution for assessing Air quality and ventilation effectiveness effectively.
Compatible with Extech BR95 borescope for enhanced functionality
Measures CO2 concentrations ranging from 400 to 2000 ppm
Offers Basic accuracy of ±(5% of reading + 50 ppm)
Provides a Rapid warm-up time of 60 seconds
Related links
- Amphenol Advanced Sensors T6713-6H Carbon Dioxide Environmental Sensor for Co2 Hvac Transmitters
- FLIR BR95-CO Carbon Monoxide Sensor for Monitor
- Sensirion SCD4x CO2 Gadget Carbon Dioxide Sensor Reference Design for SCD41 SCD4x Sensors
- FLIR BR95 Series Temperature & Humidity Sensor USB Type C, 80 %
- KEMET Carbon Dioxide Air Quality Sensor for Breath Actuated Dispenser Safety Environmental Monitoring,
- Renesas Electronics RH5Z0622D20GZO#ADO Carbon Dioxide Environmental Sensor for Gas Leak Detectors & Alarm
- Renesas Electronics RH5Z1210D20GZO#ADO Carbon Dioxide Environmental Sensor for Gas Leak Detectors & Alarm
- Renesas Electronics RH5Z0610D20GZO#ADO Carbon Dioxide Environmental Sensor for Gas Leak Detectors & Alarm
