Renesas Electronics RH5Z0622D20GZO#ADO Carbon Dioxide Environmental Sensor for Gas Leak Detectors & Alarm
- RS Stock No.:
- 233-7538
- Mfr. Part No.:
- RH5Z0622D20GZO#ADO
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-7538
- Mfr. Part No.:
- RH5Z0622D20GZO#ADO
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Gases Detected | Carbon Dioxide | |
| Product Type | Environmental Sensor | |
| Response Time | 18ms | |
| Application | Gas Leak Detectors & Alarm | |
| Sub Type | Gas Sensor | |
| Minimum Supply Voltage | 78μV | |
| Power Source | Mains | |
| Maximum Supply Voltage | 108μV | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -50°C | |
| Package Type | TO-5 | |
| Maximum Operating Temperature | 100°C | |
| Height | 9.2mm | |
| Width | 9.2mm | |
| Length | 17.78mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Gases Detected Carbon Dioxide | ||
Product Type Environmental Sensor | ||
Response Time 18ms | ||
Application Gas Leak Detectors & Alarm | ||
Sub Type Gas Sensor | ||
Minimum Supply Voltage 78μV | ||
Power Source Mains | ||
Maximum Supply Voltage 108μV | ||
Pin Count 6 | ||
Minimum Operating Temperature -50°C | ||
Package Type TO-5 | ||
Maximum Operating Temperature 100°C | ||
Height 9.2mm | ||
Width 9.2mm | ||
Length 17.78mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Renesas Electronic's two-channel silicon-based thermopile detector is in TO-5 package. The device offers a low-cost solution, with a small active area and fast response, with a time constant of 18 ms with nitrogen encapsulation gas.
Very low temperature coefficient of responsivity of -0.04%/°C
Very short thermal shock response to ambient temperature change
Related links
- Renesas Electronics RH5Z1210D20GZO#ADO Carbon Dioxide Environmental Sensor for Gas Leak Detectors & Alarm
- Renesas Electronics RH5Z0610D20GZO#ADO Carbon Dioxide Environmental Sensor for Gas Leak Detectors & Alarm
- Renesas Electronics RH5Z1222D20GZO#ADO Carbon Dioxide Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY0573 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY1943 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY3200 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY2486 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6EPR44252 Environmental Sensor for Gas Leak Detectors & Alarm
