Amphenol Advanced Sensors T6713-6H Carbon Dioxide Environmental Sensor for Co2 Hvac Transmitters, Air Conditioner,
- RS Stock No.:
- 257-9565
- Mfr. Part No.:
- T6713-6H
- Manufacturer:
- Amphenol Advanced Sensors
Get a bulk buy discount
Add 20 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€507.48
(exc. VAT)
€624.20
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 10 | €50.748 | €507.48 | - |
| 20 - 40 | €45.355 | €453.55 | 10% |
| 50 - 90 | €44.466 | €444.66 | 12% |
| 100 + | €43.595 | €435.95 | 14% |
*price indicative
- RS Stock No.:
- 257-9565
- Mfr. Part No.:
- T6713-6H
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Gases Detected | Carbon Dioxide | |
| Product Type | Environmental Sensor | |
| Accuracy | ±3 % | |
| Response Time | 3ms | |
| Application | Co2 Hvac Transmitters, Air Conditioner, Handheld Meter, Air to Air Heat Exchangers | |
| Sub Type | Sensor | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Power Source | 4.5 to 5.5 V dc | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 0.34in | |
| Series | T6713 | |
| Width | 15.6mm | |
| Length | 1.18mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Gases Detected Carbon Dioxide | ||
Product Type Environmental Sensor | ||
Accuracy ±3 % | ||
Response Time 3ms | ||
Application Co2 Hvac Transmitters, Air Conditioner, Handheld Meter, Air to Air Heat Exchangers | ||
Sub Type Sensor | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Power Source 4.5 to 5.5 V dc | ||
Pin Count 6 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Height 0.34in | ||
Series T6713 | ||
Width 15.6mm | ||
Length 1.18mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Amphenol Advanced Sensors telaire T6713 CO2 sensor module is ideal for applications where CO2 levels need to be measured and controlled for indoor air quality and energy saving applications, such as demand control ventilation, all units are factory calibrated to measure CO2 concentration levels up to 5000 ppm.
An affordable gas sensing solution for OEMs
Eliminates the need for calibration in most applications with telaires patented ABC Logic software
Lifetime calibration warranty
A reliable sensor design based on 20 years of engineering and manufacturing expertise
Flexible CO2 sensor platform designed to interact with other microprocessor devices
Compact design and versatile interface options for simple product integration
Related links
- Amphenol Advanced Sensors T6713-6H Carbon Dioxide Environmental Sensor for Co2 Hvac Transmitters
- Amphenol Advanced Sensors T3022-1-5K-5-1 Carbon Dioxide Environmental Sensor for Air Heat Exchanger Volume Control,
- Amphenol Advanced Sensors T3022-1-5K-5 Carbon Dioxide Air Quality Sensor for Self-Contained Ventilation System Control,
- Amphenol Advanced Sensors T6615-50K Carbon Dioxide Air Quality Sensor for Automotive Temperature Sensing
- Amphenol Advanced Sensors T3022-1-5K-1-MX Carbon Dioxide Environmental Sensor for Self-Contained Ventilation System
- Amphenol Advanced Sensors T6713-5K Co2 Sensor Module Development Kit for CO2 Sensor Microprocessor devices
- Amphenol Advanced Sensors T6713 Co2 Sensor Module Development Kit for CO2 Sensor Microprocessor devices
- Amphenol Advanced Sensors T6713-EVAL KIT Evaluation Board Evaluation Kit for CO2 Sensor Microprocessor devices
