Amphenol Advanced Sensors T3022-1-5K-5 Carbon Dioxide Air Quality Sensor for Self-Contained Ventilation System Control,
- RS Stock No.:
- 210-5100
- Mfr. Part No.:
- T3022-1-5K-5
- Manufacturer:
- Amphenol Advanced Sensors
Get a bulk buy discount
Add 5 more to save €19.20
View bulk pricing optionsSubtotal (1 unit)*
€64.00
(exc. VAT)
€78.72
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €64.00 | - |
| 5 - 9 | €60.16 | €19.20 |
| 10 - 24 | €54.26 | €97.40 |
| 25 + | €52.99 | €275.25 |
*price indicative
- RS Stock No.:
- 210-5100
- Mfr. Part No.:
- T3022-1-5K-5
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Gases Detected | Carbon Dioxide | |
| Product Type | Air Quality Sensor | |
| Accuracy | ±10 % | |
| Response Time | 420s | |
| Application | Self-Contained Ventilation System Control, Residential Demand Based Ventilation, Air Heat Exchanger Volume Control | |
| Sub Type | Sensor | |
| Minimum Supply Voltage | 0mV | |
| Maximum Supply Voltage | 5V | |
| Power Source | Mains | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 13mm | |
| Length | 1.88m | |
| Width | 3.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Gases Detected Carbon Dioxide | ||
Product Type Air Quality Sensor | ||
Accuracy ±10 % | ||
Response Time 420s | ||
Application Self-Contained Ventilation System Control, Residential Demand Based Ventilation, Air Heat Exchanger Volume Control | ||
Sub Type Sensor | ||
Minimum Supply Voltage 0mV | ||
Maximum Supply Voltage 5V | ||
Power Source Mains | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 13mm | ||
Length 1.88m | ||
Width 3.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Amphenol Advanced Sensors Telaire Series CO2 Sensor is designed specifically to meet the needs of OEM manufacturers for low cost carbon dioxide (CO2) sensing. Allows for simple installation, the Telaire T3022 provides reliable and convenient C02 measurement in IP rated enclosure.
Lifetime calibration warranty.
IP65 protection.
Cost efficient.
Easy mounting with external tab.
Related links
- Amphenol Advanced Sensors T3022-1-5K-1-MX Carbon Dioxide Environmental Sensor for Self-Contained Ventilation System
- Amphenol Advanced Sensors T3022-1-5K-5-1 Carbon Dioxide Environmental Sensor for Air Heat Exchanger Volume Control,
- Amphenol Advanced Sensors T6615-50K Carbon Dioxide Air Quality Sensor for Automotive Temperature Sensing
- KEMET Carbon Dioxide Air Quality Sensor
- KEMET USEQGCDAC82N00 Carbon Dioxide Air Quality Sensor
- KEMET USEQGCDAC82100 Carbon Dioxide Air Quality Sensor
- Renesas Electronics ZMOD4410AI1V Carbon Dioxide Air Quality Sensor for Monitor Home
- KEMET USEQGCDAC82L00 Carbon Dioxide Air Quality Sensor
