Amphenol Advanced Sensors T6615-50K Carbon Dioxide Air Quality Sensor for Automotive Temperature Sensing, HVAC,
- RS Stock No.:
- 762-246
- Mfr. Part No.:
- T6615-50K
- Manufacturer:
- Amphenol Advanced Sensors
Image representative of range
Subtotal (1 unit)*
€85.31
(exc. VAT)
€104.93
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.31 |
*price indicative
- RS Stock No.:
- 762-246
- Mfr. Part No.:
- T6615-50K
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | Air Quality Sensor | |
| Gases Detected | Carbon Dioxide | |
| Accuracy | 0.1 | |
| Response Time | 2min | |
| Application | Automotive Temperature Sensing, HVAC, Industrial Safety | |
| Sub Type | Dual Channel | |
| Mount Type | PCB, Through Hole | |
| Minimum Supply Voltage | 4.75V dc | |
| Power Source | DC Power Supply | |
| Maximum Supply Voltage | 5.25V dc | |
| Pin Count | 12 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Height | 15.24mm | |
| Length | 57.15mm | |
| Width | 34.67mm | |
| Series | T6615 | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Air Quality Sensor | ||
Gases Detected Carbon Dioxide | ||
Accuracy 0.1 | ||
Response Time 2min | ||
Application Automotive Temperature Sensing, HVAC, Industrial Safety | ||
Sub Type Dual Channel | ||
Mount Type PCB, Through Hole | ||
Minimum Supply Voltage 4.75V dc | ||
Power Source DC Power Supply | ||
Maximum Supply Voltage 5.25V dc | ||
Pin Count 12 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Height 15.24mm | ||
Length 57.15mm | ||
Width 34.67mm | ||
Series T6615 | ||
- COO (Country of Origin):
- MX
The Amphenol Advanced Sensors Dual Channel CO Sensor Module is crafted for OEMs, providing a reliable solution for measuring carbon monoxide levels in various applications. Its Compact design ensures easy integration into existing systems.
Affordable gas sensing solution for OEMs
Reliable design backed by 15 years of engineering expertise
Flexible sensor platform for interaction with microprocessor devices
Enhanced accuracy due to a dual-channel optical system and three-point calibration
Can be field-calibrated for maintenance of accuracy
Related links
- Amphenol Advanced Sensors T6615-EVAL Kit Air Quality Sensor Evaluation Kit CO2 Sensor
- Amphenol Advanced Sensors T3022-1-5K-5 Carbon Dioxide Air Quality Sensor for Self-Contained Ventilation System Control,
- KEMET Carbon Dioxide Air Quality Sensor for Breath Actuated Dispenser Safety Environmental Monitoring,
- KEMET USEQGCDAC82M00 Carbon Dioxide Air Quality Sensor for Breath Actuated Dispenser Safety
- Amphenol Advanced Sensors T6615 Sensor Dual Channel Module Development Kit for CO2 Sensor Microprocessor devices
- Amphenol Advanced Sensors T6713-6H Carbon Dioxide Environmental Sensor for Co2 Hvac Transmitters
- KEMET Carbon Dioxide Air Quality Sensor
- Renesas Electronics ZMOD4410AI1V Carbon Dioxide Air Quality Sensor for Monitor Home
