Renesas Electronics RH5Z1222D20GZO#ADO Carbon Dioxide Environmental Sensor for Gas Leak Detectors & Alarm
- RS Stock No.:
- 233-7541
- Mfr. Part No.:
- RH5Z1222D20GZO#ADO
- Manufacturer:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 233-7541
- Mfr. Part No.:
- RH5Z1222D20GZO#ADO
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Gases Detected | Carbon Dioxide | |
| Product Type | Environmental Sensor | |
| Application | Gas Leak Detectors & Alarm | |
| Sub Type | Gas Sensor | |
| Minimum Supply Voltage | 133μV | |
| Power Source | Mains | |
| Maximum Supply Voltage | 189μV | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -50°C | |
| Package Type | TO-5 | |
| Maximum Operating Temperature | 125°C | |
| Height | 9.22mm | |
| Width | 9.22mm | |
| Length | 17.99mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Gases Detected Carbon Dioxide | ||
Product Type Environmental Sensor | ||
Application Gas Leak Detectors & Alarm | ||
Sub Type Gas Sensor | ||
Minimum Supply Voltage 133μV | ||
Power Source Mains | ||
Maximum Supply Voltage 189μV | ||
Pin Count 3 | ||
Minimum Operating Temperature -50°C | ||
Package Type TO-5 | ||
Maximum Operating Temperature 125°C | ||
Height 9.22mm | ||
Width 9.22mm | ||
Length 17.99mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Renesas Electronic's two-channel silicon-based thermopile detector in a TO-5 package. The device offers a low-cost solution with high output and fast response, with a time constant of 25 ms with nitrogen encapsulation gas.
Each small active area size is 1.2 x 1.2 mm
Delivers a time constant of 25ms with nitrogen encapsulation gas
Related links
- Renesas Electronics RH5Z0622D20GZO#ADO Carbon Dioxide Environmental Sensor for Gas Leak Detectors & Alarm
- Renesas Electronics RH5Z0610D20GZO#ADO Carbon Dioxide Environmental Sensor for Gas Leak Detectors & Alarm
- Renesas Electronics RH5Z1210D20GZO#ADO Carbon Dioxide Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY0573 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY1943 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY3200 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY2486 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6EPR44252 Environmental Sensor for Gas Leak Detectors & Alarm
