SGX Sensors BLD01 Hydrogen Gas Sensor IC for Automotive
- RS Stock No.:
- 254-1494
- Mfr. Part No.:
- BLD01
- Manufacturer:
- SGX Sensors
Subtotal (1 bag of 20 units)*
€713.36
(exc. VAT)
€877.44
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 + | €35.668 | €713.36 |
*price indicative
- RS Stock No.:
- 254-1494
- Mfr. Part No.:
- BLD01
- Manufacturer:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Product Type | Gas Sensor IC | |
| Gases Detected | Hydrogen | |
| Accuracy | -10 → 10 % | |
| Response Time | 1s | |
| Application | Automotive | |
| Mount Type | PCB | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Length | 39mm | |
| Height | 27mm | |
| Weight | 15g | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Product Type Gas Sensor IC | ||
Gases Detected Hydrogen | ||
Accuracy -10 → 10 % | ||
Response Time 1s | ||
Application Automotive | ||
Mount Type PCB | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Length 39mm | ||
Height 27mm | ||
Weight 15g | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PL
The SGX Sensors are a Battery Failure Detection sensors that measures H2 concentration when different battery leakage occur through CAN communication. The module has to be placed in the battery enclosure allowing to sense H2 gas generated during a failure mode. BLD1 solution allow Battery Management System (BMS) to monitor the safe operation of the battery and send an earlier signal during a thermal runaway warning to give time to passengers to leave the vehicle safely.
Automotive product
Fast response time (<1 second)
Thermal conductivity gas sensor (high reliability technology)
High H2 range detection from 0 up to 10%
Low Power consumption (25mA)
CAN 500kbps High Speed communication
Standard automotive 4 pins connector
Watertight housing IP6K7
Related links
- SGX Sensors BLD01 Hydrogen Gas Sensor IC for Automotive
- SGX Sensors Hydrogen Gas Sensor IC for Gas Leak Detector for Gas Appliances
- SGX Sensors Carbon Monoxide, Hydrogen Sulphide Gas Sensor IC for Automotive
- SGX Sensors BLD02 Carbon Monoxide, Hydrogen Sulphide Gas Sensor IC for Automotive
- SGX Sensors Hydrogen Sulphide Gas Sensor IC for H2S Detectors
- SGX Sensors Hydrogen Gas Sensor for Hydrogen Gas Detection
- SGX Sensors Hydrogen Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS4-H2-1000 Hydrogen Gas Sensor IC for Gas Leak Detector for Gas Appliances
