SGX Sensors BLD01 Hydrogen Gas Sensor IC for Automotive

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€43.30

(exc. VAT)

€53.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€43.30
5 - 9€40.98
10 - 19€37.49
20 +€36.76

*price indicative

Packaging Options:
RS Stock No.:
254-1495
Mfr. Part No.:
BLD01
Manufacturer:
SGX Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

SGX Sensors

Gases Detected

Hydrogen

Product Type

Gas Sensor IC

Accuracy

-10 → 10 %

Response Time

1s

Application

Automotive

Mount Type

PCB

Minimum Supply Voltage

9V

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

35mm

Standards/Approvals

RoHS

Height

27mm

Length

39mm

Weight

15g

Automotive Standard

No

COO (Country of Origin):
PL
The SGX Sensors are a Battery Failure Detection sensors that measures H2 concentration when different battery leakage occur through CAN communication. The module has to be placed in the battery enclosure allowing to sense H2 gas generated during a failure mode. BLD1 solution allow Battery Management System (BMS) to monitor the safe operation of the battery and send an earlier signal during a thermal runaway warning to give time to passengers to leave the vehicle safely.

Automotive product

Fast response time (<1 second)

Thermal conductivity gas sensor (high reliability technology)

High H2 range detection from 0 up to 10%

Low Power consumption (25mA)

CAN 500kbps High Speed communication

Standard automotive 4 pins connector

Watertight housing IP6K7

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy