SGX Sensors MICS-2714 Nitrogen Dioxide Gas Sensor IC for NO2 Detectors
- RS Stock No.:
- 254-1507
- Mfr. Part No.:
- MICS-2714
- Manufacturer:
- SGX Sensors
Subtotal (1 tray of 100 units)*
€998.60
(exc. VAT)
€1,228.30
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | €9.986 | €998.60 |
*price indicative
- RS Stock No.:
- 254-1507
- Mfr. Part No.:
- MICS-2714
- Manufacturer:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Gases Detected | Nitrogen Dioxide | |
| Product Type | Gas Sensor IC | |
| Application | NO2 Detectors | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Gases Detected Nitrogen Dioxide | ||
Product Type Gas Sensor IC | ||
Application NO2 Detectors | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
The SGX Sensors are a robust MEMS sensor for nitrogen dioxide and leakage detection. The MiCS-2714 is a compact MOS sensor.
Smallest footprint for compact designs (5 x 7 x 1.55 mm)
Robust MEMS sensor for harsh environments
High-volume manufacturing for low-cost applications
Short lead-times
Related links
- SGX Sensors MICS-2714 Nitrogen Dioxide Gas Sensor IC for NO2 Detectors
- SGX Sensors SGX-4NO2 Nitrogen Dioxide Gas Sensor for NO2 Detectors
- SGX Sensors PS4-NO2-50 Nitrogen Dioxide Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-NO2-50 Nitrogen Dioxide Gas Sensor for TLV Monitoring
- SGX Sensors PS1-NO2-5-MOD Formaldehyde Gas Sensor for NO2 Detectors
- Renesas Electronics ZMOD4510AI1V Ozone, Nitrogen Dioxide Gas Sensor for Air Quality Monitors
- SGX Sensors MICS-4514 Gas Sensor for Portable Gas Detectors
- SGX Sensors MICS-6814 Gas Sensor for Portable Gas Detectors
