SGX Sensors PS1-HCHO-5 Formaldehyde Gas Sensor for Air Quality Monitors

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€61.48

(exc. VAT)

€75.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€61.48
5 - 9€58.38
10 +€53.82

*price indicative

Packaging Options:
RS Stock No.:
254-1540
Mfr. Part No.:
PS1-HCHO-5
Manufacturer:
SGX Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

SGX Sensors

Product Type

Gas Sensor

Gases Detected

Formaldehyde

Response Time

20s

Application

Air Quality Monitors

Mount Type

PCB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Series

PS1

Weight

700mg

Automotive Standard

No

COO (Country of Origin):
DE
The SGX Sensors series of PS1 and PS4 Electrochemical gas sensors are using a revolutionary ’Solid Polymer Electrolyte’ technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process. The SGX solid polymer electrolyte gas sensors are available in a very small size, are highly sensitive, do not use power and have very low cross sensitivity from other gases.

Sensitivity 35 ± 20 n A / ppm

Measurement range 0 – 5 ppm

Zero current ± 2 nA

Maximum overload 100 ppm

Response time T50 < 20s, T90 < 120s

Repeatability 1% Lower

Lower Detectable Limit (LDL) ≤ 0.05 ppm

Linear range 5 ppm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy