SGX Sensors PS1-HCHO-1-MOD Formaldehyde Gas Sensor for Air Quality Monitors

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€155.39

(exc. VAT)

€191.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€155.39
5 - 9€147.61
10 - 19€140.23
20 +€133.22

*price indicative

Packaging Options:
RS Stock No.:
254-1731
Mfr. Part No.:
PS1-HCHO-1-MOD
Manufacturer:
SGX Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

SGX Sensors

Product Type

Gas Sensor

Gases Detected

Formaldehyde

Application

Air Quality Monitors

Mount Type

PCB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

40°C

Series

PS1

Standards/Approvals

RoHS

Weight

700mg

Automotive Standard

No

COO (Country of Origin):
DE
The SGX Sensors PS1-MODs series formaldehyde module has many high-precision detection technologies from Sensor and circuit team together. The sensor uses the world's smallest solid polymer sensor. It can replace our nose to sniff out the gas concentration accurately, and realize accurate gas detection. The module uses UART digital output, make easy for customer use, eliminating the need for customers to understand the sensor application and the tedious work of calibration.

Principle solid polymer electrochemical sensing technology

Detection of gas formaldehyde gas

Lowest detection limit 10ppb

Response time <3 seconds(T50 <40 seconds, T90 <80 seconds, T100 <120 seconds)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy