Broadcom AFBR-S6EPR44252 Environmental Sensor for Gas Leak Detectors & Alarm

Get a bulk buy discount

Add 10 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

€60.50

(exc. VAT)

€74.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€60.50-
10 - 24€49.0118%
25 - 49€48.0420%
50 +€47.0822%

*price indicative

Packaging Options:
RS Stock No.:
281-6151
Mfr. Part No.:
AFBR-S6EPR44252
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Environmental Sensor

Response Time

10ms

Application

Gas Leak Detectors & Alarm

Minimum Supply Voltage

1.75V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Package Type

TO-39

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

ezPyro TO I²C

Automotive Standard

No

COO (Country of Origin):
MY
The Broadcom thin film digital pyroelectric sensors for flame detection combines high quality sensors with a high level of configurable electronic integration in an industry standard TO-39 package. High sensitivity combined with fast response times ensure rapid and accurate flame detection. The high dynamic range allows detection of small and large flames, nearby or over larger distances.

Better detection distances across all flame frequencies

Wide field of view for flame detection

Fast detection time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy