RS PRO 0 Drawer Frame

Subtotal (1 unit)*

€100.87

(exc. VAT)

€124.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.87

*price indicative

RS Stock No.:
800-776
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Frame

Sub Type

Frame

Drawers per Cabinet

0

Compartments per Insert

0

External Depth

1.8m

EN 61340-5-1 Compliant

Yes

External Width

40mm

External Height

1.8m

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The RS PRO Middle Vertical Upright is a centre-mounted support designed for modular ESD workbenches, enabling the installation of accessories on half the workstation width. Its strong 2 mm thick structural steel construction ensures excellent stability and load-bearing capacity. It is compatible with workbenches of various lengths, including 1200, 1500, 1800, and 2000 mm. The upright is coated with a Durable powder finish in RAL 7035 (light grey), offering protection against wear and corrosion.

Dimensions 1800x 40 mm

Designed to safely discharge static electricity

Protect electronic components from electrostatic discharge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy