RS PRO 0 Drawer Perforated Panel

Subtotal (1 unit)*

€106.82

(exc. VAT)

€131.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.82

*price indicative

RS Stock No.:
800-841
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Perforated Panel

Sub Type

Perforated Panel

Drawers per Cabinet

0

Compartments per Insert

0

EN 61340-5-1 Compliant

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The RS PRO Half-width perforated panel is a practical solution for improving organization in ESD modular workbenches while saving space. It can be mounted across half the table width, offering targeted tool storage and efficient use of workspace. The panel includes evenly spaced 50 mm diameter holes, allowing for easy installation of accessories such as holders, baskets, or tool hooks. Constructed from 1 mm thick steel sheet, it provides strong resistance to mechanical wear, ensuring reliable long-term use in various work settings.

Dimension 525 x 298 mm

Designed to safely discharge static electricity

Robust construction for enhance durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy