RS PRO 0 Drawer Perforated Panel
- RS Stock No.:
- 800-843
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€109.34
(exc. VAT)
€134.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.34 |
*price indicative
- RS Stock No.:
- 800-843
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Perforated Panel | |
| Product Type | Perforated Panel | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Perforated Panel | ||
Product Type Perforated Panel | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO Half-width perforated panel is a practical solution for improving organization in ESD modular workbenches while saving space. It can be mounted across half the table width, offering targeted tool storage and efficient use of workspace. The panel includes evenly spaced 50 mm diameter holes, allowing for easy installation of accessories such as holders, baskets, or tool hooks. Constructed from 1 mm thick steel sheet, it provides strong resistance to mechanical wear, ensuring reliable long-term use in various work settings.
Dimension 678 x 298 mm
Designed to safely discharge static electricity
Robust construction for enhance durability
