RS PRO ESD Grounding Wrist Strap 6ft

Subtotal (1 unit)*

€5.53

(exc. VAT)

€6.80

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 28 left, ready to ship
  • Plus 301 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.53

*price indicative

RS Stock No.:
218-536
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

ESD Grounding Wrist Strap

EN 61340-5-1 Compliant

Yes

Cord Length

6ft

Standards/Approvals

ANSI/ESD S1.1

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO ESD Grounding Wrist Strap, 10mm Stud


This ESD grounding wrist strap is designed to safely dissipate static electricity, making it ideal for environments where electrostatic discharge is a concern. The adjustable fabric strap ensures a comfortable fit, while the durable coiled earth lead provides reliable grounding.

Features and Benefits


Comfortable and fully adjustable: Ensures a secure and comfortable fit for extended use

Conductive interior made of hypoallergenic stainless steel nylon filament: Provides effective static dissipation while being gentle on the skin

Surface resistivity of 10³: Offers reliable ESD protection

6ft long grounding cord with 1M ohm resistor: Enhances operator safety by limiting current flow

Available with 10mm to banana socket or 10mm to 10mm stud: Offers flexibility in connection options

Applications


Ideal for use in electronics manufacturing, repair facilities, and any environment where ESD protection is critical.

Additional Information


Complies with EN 61340-5-1 standards, ensuring reliable ESD protection and safety compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy