RS PRO ESD Grounding Wrist Strap 6ft

Subtotal (1 unit)*

€5.50

(exc. VAT)

€6.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 308 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.50

*price indicative

RS Stock No.:
218-537
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

ESD Grounding Wrist Strap

EN 61340-5-1 Compliant

Yes

Cord Length

6ft

Standards/Approvals

ANSI/ESD S1.1

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO ESD Grounding Wrist Strap, 10mm Stud


This ESD grounding wrist strap is designed to safely dissipate static electricity, protecting sensitive electronic components during handling. Ideal for use in environments where electrostatic discharge is a concern, it offers a reliable and comfortable solution for static control.

Features and Benefits


Comfortable and fully adjustable design ensures a secure fit for all users

Conductive interior made of hypoallergenic stainless steel nylon filament for enhanced safety

Surface resistivity of 10^3 provides effective static dissipation

6ft long grounding cord with a 1M ohm resistor enhances operator safety

Available with 10mm to banana socket or 10mm to 10mm stud for versatile connectivity

Applications


Commonly used in electronics manufacturing and repair environments

Ideal for laboratories and cleanrooms where static control is critical

Suitable for use in any setting where ESD protection is required

Additional Information


Complies with EN 61340-5-1 standards, ensuring high-quality ESD protection

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy