Subtotal (1 pack of 5 units)*
€1.66
(exc. VAT)
€2.04
(inc. VAT)
In Stock
- 88 unit(s) ready to ship from another location
- Plus 270 unit(s) shipping from 02 December 2026
- Plus 270 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1.66 | €0.332 |
*price indicative
- RS Stock No.:
- 218-638
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Earthing Stud Kit | |
| Product Type | Press Stud | |
| Connector Type | 10 mm Stud | |
| Termination Type | Ring | |
| EN 61340-5-1 Compliant | Yes | |
| For Use With | Bench and Floor Mats | |
| Standards/Approvals | ANSI/ESD S20.20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Earthing Stud Kit | ||
Product Type Press Stud | ||
Connector Type 10 mm Stud | ||
Termination Type Ring | ||
EN 61340-5-1 Compliant Yes | ||
For Use With Bench and Floor Mats | ||
Standards/Approvals ANSI/ESD S20.20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO ESD Grounding Press Stud, 10 mm
The RS PRO ESD Grounding Press Stud is designed to create secure earth grounding points on bench and floor mats, ensuring effective static discharge. Made from mid steel with a bright zinc and passivate finish, it is ideal for maintaining a safe and static-free environment in sensitive electronic areas.
Features and Benefits
Mid steel construction with bright zinc and passivate finish ensures durability and corrosion resistance
Press studs create reliable earth grounding points, enhancing safety and static control
Easy to install by riveting through matting material, simplifying setup and maintenance
Pack of 5 sets provides ample supply for multiple applications
Applications
Commonly used in electronics manufacturing and repair facilities
Ideal for environments requiring ESD protection, such as cleanrooms and laboratories
Additional Information
Complies with EN 61340-5-1 standards, ensuring reliable ESD protection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ESD Earthing Wire Stud With 10 mm Stud
- RS PRO ESD Earthing Wire Stud With 10 mm Stud, 10 mm Banana Socket
- RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud
- RS PRO Earth Bonding Plug With 10 mm Stud
- RS PRO ESD Earthing Plate With 10 mm Stud
- RS PRO ESD Crocodile Clip With 10 mm Stud
- RS PRO ESD Earth Bonding Box With 10 mm Stud
- RS PRO ESD Earth Bonding Plug With 10 mm Stud
