RS PRO ESD Crocodile Clip With 10 mm Stud
- RS Stock No.:
- 250-4144
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.40
(exc. VAT)
€9.10
(inc. VAT)
Temporarily out of stock
- 33 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.40 |
| 10 - 19 | €7.13 |
| 20 + | €6.86 |
*price indicative
- RS Stock No.:
- 250-4144
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | ESD Crocodile Clip | |
| Accessory Type | Crocodile Clip | |
| Connector Type | 10 mm Stud | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type ESD Crocodile Clip | ||
Accessory Type Crocodile Clip | ||
Connector Type 10 mm Stud | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals EN 61340-5-1 | ||
RoHS Status: Exempt
RS PRO ESD Crocodile Clip With 10 mm Stud
These RS PRO crocodile clips are used to create flexible, temporary or experimental electrical connections in industrial settings or laboratories. Simply strip the wire of its insulations, thread or crimp to the hole in the back to secure into place and apply solder to create a tight connection.
The crocodile clips are fully insulated and allow connections by 4 mm banana plug or 10 mm male studs, making them ideal for providing grounding connections in workbenches and chassis. For complete safety and reliability, the clips are fully compliant with ESD S20.20 and EN 61340-5-1 ESD control programme, meaning they are handled in controlled facilities to prevent damage due to electrostatic discharge.
Large crocodile clips are commonly used in garage and car applications with battery chargers or jump leads. They may also be used in welding applications as they can usefully absorb excess heat.
Features and Benefits
• RS PRO crocodile clips
• Fully insulated for safety
• For connections with 4 mm banana plug or 10 mm male studs
• Fully compliant with ESD S20.20 and EN 61340-5-1 ESD control programme for shielding against damage due to electrostatic discharge
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RND ESD Crocodile Clip With 10 mm Stud
- RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud
- RS PRO ESD Earthing Plate With 10 mm Stud
- RS PRO ESD Earthing Wire Stud With 10 mm Stud
- RS PRO ESD Earth Bonding Box With 10 mm Stud
- RS PRO ESD Earth Bonding Plug With 10 mm Stud
- RS PRO ESD Rack Bonding Point With 10 mm Stud
- RS PRO ESD Earth Bonding Bracket With 10 mm Stud
