RS PRO ESD Earth Bonding Bracket With 4 mm Banana Stud
- RS Stock No.:
- 218-651
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€14.54
(exc. VAT)
€17.88
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.54 |
*price indicative
- RS Stock No.:
- 218-651
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Earth Bonding Bracket | |
| Product Type | ESD Earth Bonding Bracket | |
| Connector Type | 4 mm Banana Stud | |
| Termination Type | Eyelet | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | ANSI/ESD S20.20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Earth Bonding Bracket | ||
Product Type ESD Earth Bonding Bracket | ||
Connector Type 4 mm Banana Stud | ||
Termination Type Eyelet | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals ANSI/ESD S20.20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO ESD Earth Bonding Bracket, Under Bench Installation
The RS PRO ESD Earth Bonding Bracket is designed to ensure a safe and reliable grounding solution for electrostatic discharge (ESD) protection. Ideal for under-bench installation, it provides multiple connection options to maintain an ESD-safe working environment.
Features and Benefits
Multiple connection points: Offers configurations for 4mm, 10mm, and banana plug connections, ensuring versatile grounding options
1M Ohm resistor included: Provides reliable grounding for each connection point
Easy identification: Yellow colour for quick and easy identification in the workspace
Durable material: Made from ABS for long-lasting use
Complies with EN 61340-5: Supports ESD safety standards
2m earth wire: Comes with an eyelet termination for secure connections
Supplied with fitting screws: Facilitates straightforward installation
Applications
Commonly used in electronics manufacturing and repair facilities
Ideal for workbenches in laboratories and ESD-safe environments
Additional Information
Supports EN 61340-5 and can be used as part of an ANSI/ESD S20.20 program
Available in various configurations to suit different grounding needs
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ESD Earth Bonding Bracket With 4 mm Banana Stud
- RS PRO ESD Earth Bonding Bracket With 4 mm Stud, 10 mm Stud
- RS PRO ESD Earth Bonding Bracket With 10 mm Stud to 4 mm Banana Socket
- RS PRO ESD Earth Bonding Bracket With 10 mm Stud
- RS PRO ESD Earth Bonding Bracket With Grounding Post
- RS PRO ESD Earth Bonding Bracket Yellow 2m
- RS PRO ESD Earth Bonding Plug With Banana Socket, 10 mm Stud
- RS PRO ESD Earth Bonding Box With 10 mm Stud
