RS PRO ESD Earth Bonding Bracket With 10 mm Stud to 4 mm Banana Socket
- RS Stock No.:
- 218-656
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€16.17
(exc. VAT)
€19.89
(inc. VAT)
In Stock
- 158 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.17 |
*price indicative
- RS Stock No.:
- 218-656
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Earth Bonding Bracket | |
| Product Type | ESD Earth Bonding Bracket | |
| Connector Type | 10 mm Stud to 4 mm Banana Socket | |
| Termination Type | Eyelet | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | ANSI/ESD S20.20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Earth Bonding Bracket | ||
Product Type ESD Earth Bonding Bracket | ||
Connector Type 10 mm Stud to 4 mm Banana Socket | ||
Termination Type Eyelet | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals ANSI/ESD S20.20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO ESD Earth Bonding Bracket, 4 mm Stud Size
The RS PRO ESD Earth Bonding Bracket is designed to ensure a safe and reliable grounding solution for electrostatic discharge (ESD) protection. Ideal for use in environments where ESD safety is critical, this bracket provides multiple connection options to suit various grounding needs.
Features and Benefits
Multiple connection points: Offers configurations for 4mm, 10mm, and banana plug connections, ensuring versatile grounding options
1M Ohm resistor included: Provides reliable grounding and ESD protection
2m earth wire with eyelet termination: Facilitates easy and secure connections
Yellow colour: Enhances visibility for easy identification
Supplied with fitting screws: Simplifies installation process
Supports EN 61340-5: Complies with key ESD safety standards
Applications
The ESD Earth Bonding Bracket is typically used in electronics manufacturing, repair facilities, and any environment where ESD protection is essential.
Additional Information
The bracket supports EN 61340-5 and can be integrated into an ANSI/ESD S20.20 program, ensuring compliance with international ESD safety standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ESD Earth Bonding Bracket With 10 mm Stud to 4 mm Banana Socket
- RS PRO ESD Earth Bonding Bracket With 10 mm Stud
- RS PRO ESD Earth Bonding Bracket With 4 mm Banana Stud
- RS PRO ESD Earth Bonding Bracket With 4 mm Stud, 10 mm Stud
- RS PRO ESD Earth Bonding Bracket With Grounding Post
- RS PRO ESD Earth Bonding Plug With Banana Socket, 10 mm Stud
- RS PRO ESD Earth Bonding Bracket Yellow 2m
- RS PRO ESD Earth Bonding Box With 10 mm Stud, 4 mm Socket
