Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€140.63
(exc. VAT)
€172.97
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 31 August 2026
- Plus 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €140.63 |
| 10 - 19 | €138.10 |
| 20 + | €135.56 |
*price indicative
- RS Stock No.:
- 121-2710
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | ESD Dissipative Turntable | |
| Accessory Type | ESD Turntable | |
| EN 61340-5-1 Compliant | Yes | |
| For Use With | ESD Sensitive Assemblies | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type ESD Dissipative Turntable | ||
Accessory Type ESD Turntable | ||
EN 61340-5-1 Compliant Yes | ||
For Use With ESD Sensitive Assemblies | ||
Standards/Approvals EN 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
RS Pro Dissipative Turntable
ESD dissipative turntable which is excellent for working on heavy assemblies within an EPA. The turntable is octagon shaped, made from galvanised steel with a durable 6.35 mm thick conductive foam surface. A low profile if only 25.4 mm high provides you with a flexible and accessible surface which has a weight capacity of 23 kg. The electrostatic charges are removed to ground by contact on a grounded ESD work surface or by a ground cord from a ring terminal.
FEATURES and BENEFITS:
ESD protective
For use with ESD sensitive assemblies
Ideal for heavy assemblies
Galvanised steel turntable
Turntable at the bottom
Durable 6.35 mm thick conductive
Cross link polyethylene foam
Low profile 25.4 mm high
Weight capacity 23 kg
Octagon shape
Electrostatic charges removed by ESD work surface or ground cord ring terminal
Volume resistance 1 x 106 to < 1 x 109 ohms per ANSI/STM11.12
Meets work surface requirements EN 61340-5-1
SIZES:
Stock number 121-2709 - 318 mm across flats
Stock number 121-2710 - 394 mm across flats
