Subtotal (1 unit)*
€37.64
(exc. VAT)
€46.30
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.64 |
*price indicative
- RS Stock No.:
- 707-102
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anti-Static Mat | |
| Accessory Type | Anti-Static Mat | |
| Connector Type | 10 mm Stud | |
| Termination Type | Stud | |
| EN 61340-5-1 Compliant | Yes | |
| For Use With | ESD Sensitive Devices | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Static Mat | ||
Accessory Type Anti-Static Mat | ||
Connector Type 10 mm Stud | ||
Termination Type Stud | ||
EN 61340-5-1 Compliant Yes | ||
For Use With ESD Sensitive Devices | ||
Standards/Approvals EN 61340-5-1 | ||
- COO (Country of Origin):
- GB
RS PRO Anti-Static Mat, 10 mm Stud
This RS PRO Anti-Static Mat is designed to protect sensitive electronic components from electrostatic discharge (ESD). Featuring a 10 mm stud connector, it ensures a reliable grounding connection. Ideal for use in environments where ESD-sensitive devices are handled, this mat helps maintain a static-free workspace.
Features and Benefits
10 mm Stud Connector: Provides a secure and reliable grounding connection.
EN 61340-5-1 Compliant: Meets industry standards for ESD protection.
Durable Material: Ensures long-lasting performance in industrial settings.
EN 61340-5-1 Compliant: Meets industry standards for ESD protection.
Durable Material: Ensures long-lasting performance in industrial settings.
Applications
Electronics Manufacturing
Laboratories
Repair and Maintenance Facilities
Laboratories
Repair and Maintenance Facilities
Additional Information
Compliant with EN 61340-5-1 standards for ESD protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud
- RS PRO Earth Bonding Plug With 10 mm Stud
- RS PRO Press Stud With 10 mm Stud
- RS PRO ESD Earthing Wire Stud With 10 mm Stud
- RS PRO ESD Earthing Plate With 10 mm Stud
- RS PRO ESD Crocodile Clip With 10 mm Stud
- Licefa ESD Grounding Cord With 10 mm Stud
- RS PRO ESD Earth Bonding Box With 10 mm Stud
