Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€67.56
(exc. VAT)
€83.10
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €67.56 |
| 10 - 19 | €64.86 |
| 20 + | €62.82 |
*price indicative
- RS Stock No.:
- 174-5045
- Mfr. Part No.:
- 2370
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Accessory Type | Grounding Cord | |
| Product Type | ESD Grounding Cord | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Accessory Type Grounding Cord | ||
Product Type ESD Grounding Cord | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
SCS ESD Grounding Cord
The SCS ESD grounding cord is the 2300 series, dual conductor coil card. It has 3.4mm straight mono plug which is designed to use with dual wire wristband and dual wire continuous monitors. If one conductor is damaged, the operator will maintain the path-to-ground through the other conductor hence its called a dual conductor coil card. The 1Mhom series resistor is used to protect the operator from accidental contact with equipment line voltage.
Features and Benefits
• Has improved grip
• Wider in diameter
• 10ft coiled cord
Applications
• Workstation monitors
Certifications
• EN61340-5-1 certified
Related links
- SCS ESD Grounding Cord
- SCS ESD Grounding Cord With Clip On
- Notrax ESD Grounding Cord
- SCS ESD Grounding Wrist Strap With 4 mm Stud
- SCS ESD Grounding Wrist Strap
- SCS ESD Grounding Wrist Strap With 3.4 mm Plug
- SCS ESD Grounding Cord With 10 mm Snap
- Pomona ESD Grounding Wrist Strap & Cord Set 6ft Cord Included
