SCS ESD Grounding Wrist Strap With 3.4 mm Plug
- RS Stock No.:
- 174-5122
- Mfr. Part No.:
- 2384
- Manufacturer:
- SCS
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€69.54
(exc. VAT)
€85.53
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €69.54 | - |
| 10 - 19 | €66.76 | 3% |
| 20 + | €64.68 | 6% |
*price indicative
- RS Stock No.:
- 174-5122
- Mfr. Part No.:
- 2384
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Accessory Type | Anti-Static Wrist Strap | |
| Product Type | ESD Grounding Wrist Strap | |
| Connector Type | 3.4 mm Plug | |
| Termination Type | Plug-In | |
| EN 61340-5-1 Compliant | No | |
| For Use With | Anti Static Wrist Strap | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Accessory Type Anti-Static Wrist Strap | ||
Product Type ESD Grounding Wrist Strap | ||
Connector Type 3.4 mm Plug | ||
Termination Type Plug-In | ||
EN 61340-5-1 Compliant No | ||
For Use With Anti Static Wrist Strap | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Anti-Static Wrist Strap
The SCS anti-static wrist strap is a reliable ESD grounding strap for technicians working on electronic devices that have high static discharge. This strap provides safe and efficient grounding and thus prevents the electrostatic charge from building up and protecting the personnel. It is designed in such a way that it does not pinch or pull hair. Due to its easily adjustable strap, it is suitable for most wrist sizes. It is safe, cost efficient and comfortable.
Features and Benefits
• 360° protection
• Available in small size
• Custom fit
• Dual wire conductor for indisputable redundancy
• Durable metal for long life
• Easy to use and clean
• No adjustment required
• Premium metal material
• Reliably removes static charges
Applications
• Electronics industry
• Prevent electrical sparks
Certifications
• ANSI/ESD S20.20-2014 certified
• EIA 625 certified
Related links
- SCS ESD Grounding Wrist Strap With 3.4 mm Plug
- SCS ESD Grounding Wrist Strap With 4 mm Stud
- SCS ESD Grounding Wrist Strap
- Bernstein ESD Grounding Wrist Strap With Press Button
- Siemens ESD Grounding Wrist Strap
- Bosch Rexroth ESD Grounding Wrist Strap
- Licefa ESD Grounding Wrist Strap
- RS PRO ESD Grounding Wrist Strap Reusable
