SCS Antistatic Heel Grounder, Elasticated Hook & Loop

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€20.57

(exc. VAT)

€25.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) shipping from 08 December 2026
  • Plus 100 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€20.57-
10 - 19€19.753%
20 +€19.137%

*price indicative

RS Stock No.:
174-5049
Mfr. Part No.:
2051
Manufacturer:
SCS
Find similar products by selecting one or more attributes.
Select all

Brand

SCS

Product Type

Antistatic Heel Grounder

EN 61340-5-1 Compliant

Yes

Resistance

1MΩ

Standards/Approvals

No

Reusable/Disposable

Reusable

Attachment Type

Elasticated Hook & Loop

Quantity

1

COO (Country of Origin):
US

SCS Heel Grounder


The SCS heel grounder is designed to effectively ground mobile personnel when they are in contact with conductive and dissipative flooring. The conductive, no-slip outer sole provides a reliable static ground. The function of the shoe grounding assembly depends upon contact with the skin through perspiration in the shoe to sustain an electrical contact between the conductive ribbon and the body. The shoe grounder assembly 2051 comes with a 1 Mohm Resistor. Meets category ESD SP9.2 Type A.

Features and Benefits


• 24 Inch Conductive 8-Strand Nylon Polyester Grounding Tab: Additional conductive material provides reliable connection with operator's sweat-layer.

• Cup Style Heel Grounder with Two Soles: Used to ground standing or mobile operator to ESD Flooring

• One Mohm Current Limiting Resistor

• Tab to Cup Resistance: 1 x 106 to < 1 x 108ohms.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy