Pomona ESD-Safe Field Kit 15ft, kit contents: Banana Plug Jacks, Common Point Ground Connector, Elastic Wrist Strap,
- RS Stock No.:
- 221-8261
- Distrelec Article No.:
- 301-80-004
- Mfr. Part No.:
- 6087
- Manufacturer:
- Pomona
Subtotal (1 unit)*
€132.00
(exc. VAT)
€162.36
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.00 |
*price indicative
- RS Stock No.:
- 221-8261
- Distrelec Article No.:
- 301-80-004
- Mfr. Part No.:
- 6087
- Manufacturer:
- Pomona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pomona | |
| Product Type | ESD-Safe Field Kit | |
| Kit Contents | Banana Plug Jacks, Common Point Ground Connector, Elastic Wrist Strap, Ground Lead, Mat with two 10mm Snap Sockets, Resistive Coil Cord | |
| Cord Length | 15ft | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pomona | ||
Product Type ESD-Safe Field Kit | ||
Kit Contents Banana Plug Jacks, Common Point Ground Connector, Elastic Wrist Strap, Ground Lead, Mat with two 10mm Snap Sockets, Resistive Coil Cord | ||
Cord Length 15ft | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Fluke ESD-Safe Field Kit, 15ft Cord Length - 6087
This ESD-safe field kit provides portable protection against electrostatic discharge for field service and electronics repair tasks. The kit contains a laminated red vinyl work mat with two 10 mm snap sockets, an adjustable elastic wrist strap paired with a resistive Coil cord, a common point earth connector with banana plug jacks and a 15 ft ground lead, Plus an alligator clip for connection to local earth. It is intended for use by technicians working on static-sensitive assemblies and components where controlled discharge paths are required.
Features and Benefits:
• Surface resistivity 10^8-10^9 Ω/sq provides static control
• 1 megohm resistors limit discharge current for user safety
• Coiled tinsel cord extends to 15 ft for flexible reach
• 1 megohm resistors limit discharge current for user safety
• Coiled tinsel cord extends to 15 ft for flexible reach
Applications
• Suitable for field service anti-static kit use during repairs
• Used with bench or portable tooling as a portable ESD earthing kit
• Ideal for electronics repair when a mat with 10 mm snap sockets is needed
• Used with bench or portable tooling as a portable ESD earthing kit
• Ideal for electronics repair when a mat with 10 mm snap sockets is needed
What connections are provided for workstation earthing?
The kit includes banana plug jacks and a large alligator clip for versatile connection to earth or common ground.
How quickly does the mat dissipate charge under test conditions?
Static decay performance is 0.01 sec from 5000 V to 0 V at 12% relative humidity.
Related links
- RS PRO ESD Field Kit Wrist Band Coiled Cord x 2
- Pomona ESD Grounding Wrist Strap & Cord Set 6ft Cord Included
- RS PRO ESD Field Kit 5ft Floor Mat Coiled Lead, Lead x2
- Bernstein ESD-Safe Field Kit With Press Button
- RS PRO ESD Field Kit 500mm Blue Heavy Duty Field Service Kit With 2 Pockets and 2 x 10 mm
- RS PRO ESD Field Kit 0.6 x 0.6 m
- Pomona Wrist ESD Tester
- Plastic Systems ESD Field Kit
