Subtotal (1 unit)*
€43.11
(exc. VAT)
€53.03
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.11 |
*price indicative
- RS Stock No.:
- 232-5490
- Mfr. Part No.:
- 2210
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Product Type | ESD Grounding Cord | |
| Accessory Type | Grounding Cord | |
| Termination Type | Snap Socket | |
| EN 61340-5-1 Compliant | No | |
| Standards/Approvals | ANSI/ESD STM3.1, ESD TR53, ANSI/ESD S20.20 | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type ESD Grounding Cord | ||
Accessory Type Grounding Cord | ||
Termination Type Snap Socket | ||
EN 61340-5-1 Compliant No | ||
Standards/Approvals ANSI/ESD STM3.1, ESD TR53, ANSI/ESD S20.20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Wrist Strap Ground Cords are highly durable with segmented strain relief, and a single bundle of tinsel conductors laced for great strength and reinforced with strong synthetic fibers. Coiled cord, 5 ft. (1.5 m), includes alligator clip.
Cord Length is 5ft.
