RND ESD Crocodile Clip With 10 mm Stud
- RS Stock No.:
- 490-865
- Mfr. Part No.:
- RND 600-00168
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-865
- Mfr. Part No.:
- RND 600-00168
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Accessory Type | ESD Clip | |
| Connector Type | 10 mm Stud | |
| Termination Type | Banana Plug - Croc Clip | |
| Plug Type | Banana | |
| Select all | ||
|---|---|---|
Brand RND | ||
Accessory Type ESD Clip | ||
Connector Type 10 mm Stud | ||
Termination Type Banana Plug - Croc Clip | ||
Plug Type Banana | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND ESD Spiral Cable is meticulously designed to ensure a reliable connection to ground, effectively protecting sensitive electronics from electrostatic discharge (ESD) damage. This coiled cable not only offers exceptional durability but also retains its compact form when not in use, making it an ideal choice for busy workspaces. With its flexible design, it can extend and recoil effortlessly, ensuring that your working area remains organised and safe. Its strong connection features allow for hassle-free integration with a variety of wristbands and grounding equipment, thereby enhancing usability and performance.
Provides a strong connection to ground for optimal ESD protection
Coiled design enables easy stretching while maintaining a compact structure
Compatible with various wristbands, ensuring versatility
Robust connection between the cord and snap/banana plug/ring
Constructed with non-conductive PU outer covering for enhanced safety
Resistivity specifications help safeguard electronic components
Coiled design enables easy stretching while maintaining a compact structure
Compatible with various wristbands, ensuring versatility
Robust connection between the cord and snap/banana plug/ring
Constructed with non-conductive PU outer covering for enhanced safety
Resistivity specifications help safeguard electronic components
Related links
- RND ESD Grounding Cord With 10 mm Stud
- RS PRO ESD Crocodile Clip With 10 mm Stud
- RND Earthing Stud Kit With 10 mm Stud
- RND ESD-Safe Mat
- RND ESD Foam 305mm(W)x 305mm(L)
- RND ESD Foam 127mm(W)x 128mm(L)
- RND Conductive, Conductive Corstat Conductive Corrugated Fibreboard ESD Box 120 mm (L) 100mm (W) 15 mm (H)
- RS PRO ESD Grounding Cord With Banana Safety Plug 10 mm Snap