EUROSTAT ESD Grounding Wrist Strap & Cord Set With 10 mm Stud
- RS Stock No.:
- 265-8664
- Mfr. Part No.:
- 30-560-0611
- Manufacturer:
- EUROSTAT
Subtotal (1 pack of 25 units)*
€111.32
(exc. VAT)
€136.92
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €111.32 | €4.453 |
*price indicative
- RS Stock No.:
- 265-8664
- Mfr. Part No.:
- 30-560-0611
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Accessory Type | Grounding Cord | |
| Product Type | ESD Grounding Wrist Strap & Cord Set | |
| Connector Type | 10 mm Stud | |
| Plug Type | Banana | |
| EN 61340-5-1 Compliant | Yes | |
| For Use With | 10 mm Stud | |
| Standards/Approvals | IEC 61340-5-1, RoHS Directive (2002/95/CE) | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Accessory Type Grounding Cord | ||
Product Type ESD Grounding Wrist Strap & Cord Set | ||
Connector Type 10 mm Stud | ||
Plug Type Banana | ||
EN 61340-5-1 Compliant Yes | ||
For Use With 10 mm Stud | ||
Standards/Approvals IEC 61340-5-1, RoHS Directive (2002/95/CE) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The EUROSTAT wrist strap coil cords is banana plugs and made up form stainless brass.
Cord is antistatic nylon, PE shrink tube
Related links
- Desco Europe ESD Grounding Wrist Strap & Cord Set With 4 mm Stud
- RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud
- Pomona ESD Grounding Wrist Strap & Cord Set 6ft Cord Included
- RS PRO ESD Grounding Wrist Strap & Cord Set 2m Cord Included Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set 1m Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set 1.8m Cord Included Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set 1m Cord Included Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set 1.3m Cord Included Reusable
