Notrax Earth Bonding Plug With 10 mm Stud
- RS Stock No.:
- 276-9533
- Mfr. Part No.:
- 054SEB0200
- Manufacturer:
- Notrax
Subtotal (1 unit)*
€22.37
(exc. VAT)
€27.52
(inc. VAT)
In Stock
- 11 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.37 |
*price indicative
- RS Stock No.:
- 276-9533
- Mfr. Part No.:
- 054SEB0200
- Manufacturer:
- Notrax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Notrax | |
| Product Type | Earth Bonding Plug | |
| Accessory Type | AC Adapter | |
| Connector Type | 10 mm Stud | |
| Termination Type | Plug-In | |
| For Use With | ESD Assembly Lines, Individual Work Stations, Packing and Logistics Warehouses, Picking | |
| Standards/Approvals | REACH Reach compliant (Registration, Evaluation, Authorization and Restriction of Chemicals) | |
| Select all | ||
|---|---|---|
Brand Notrax | ||
Product Type Earth Bonding Plug | ||
Accessory Type AC Adapter | ||
Connector Type 10 mm Stud | ||
Termination Type Plug-In | ||
For Use With ESD Assembly Lines, Individual Work Stations, Packing and Logistics Warehouses, Picking | ||
Standards/Approvals REACH Reach compliant (Registration, Evaluation, Authorization and Restriction of Chemicals) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Notrax 054 ESD Earth Bonding Plug is ergonomic and anti-fatigue. It is Specialized line of ESD accessories to ensure a static free workplace and protect employees and sensitive electrical equipment. It has 1 Meg Resistor, 3 x 10 mm male studs, allowing multiple cord connections per plug and available in Continental or UK version.
Use in Dry Areas
Light duty
Related links
- Notrax Earth Bonding Plug With 10 mm Stud
- Vermason ESD Earth Bonding Plug With 10 mm Stud
- RS PRO Earth Bonding Plug With 10 mm Stud
- RS PRO ESD Earth Bonding Plug With 10 mm Stud
- RS PRO Earth Bonding Plug With 10 mm Stud to M5 Post
- RS PRO ESD Earth Bonding Plug With 10 mm Stud, 4 mm Socket
- RS PRO Earth Bonding Plug With Banana Socket, 10 mm Stud
- RS PRO ESD Earth Bonding Plug With 4 mm Stud, 10 mm Stud
