RS PRO Earth Bonding Plug With Banana Socket, 10 mm Stud
- RS Stock No.:
- 707-107
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€10.17
(exc. VAT)
€12.51
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.17 |
*price indicative
- RS Stock No.:
- 707-107
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Earth Bonding Plug | |
| Product Type | Earth Bonding Plug | |
| Connector Type | Banana Socket, 10 mm Stud | |
| Termination Type | Stud | |
| Plug Type | EU | |
| EN 61340-5-1 Compliant | Yes | |
| For Use With | Plug Outlets | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Earth Bonding Plug | ||
Product Type Earth Bonding Plug | ||
Connector Type Banana Socket, 10 mm Stud | ||
Termination Type Stud | ||
Plug Type EU | ||
EN 61340-5-1 Compliant Yes | ||
For Use With Plug Outlets | ||
Standards/Approvals EN 61340-5-1 | ||
- COO (Country of Origin):
- CN
RS PRO EU Plug Earth Bonding Plug, Banana Socket
The RS PRO Earth Bonding Plug is designed to ensure effective grounding of equipment by providing a reliable connection to earth. It is Ideal for use with plug outlets in environments where static control is critical.
Features and Benefits
Banana Socket: Allows for easy connection to grounding cords.
10 mm Stud: Provides a secure and stable termination point.
EN 61340-5-1 Compliant: Meets industry standards for electrostatic control.
EU Plug Type: Compatible with European plug outlets.
Durable Construction: Ensures long-lasting performance in demanding environments.
10 mm Stud: Provides a secure and stable termination point.
EN 61340-5-1 Compliant: Meets industry standards for electrostatic control.
EU Plug Type: Compatible with European plug outlets.
Durable Construction: Ensures long-lasting performance in demanding environments.
Applications
Electronics manufacturing
Laboratories
Data centres
Cleanrooms
Laboratories
Data centres
Cleanrooms
Additional Information
Complies with EN 61340-5-1 standards for electrostatic discharge control.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ESD Earth Bonding Plug With Banana Socket, 10 mm Stud
- RS PRO Earth Bonding Plug With 10 mm Stud
- RS PRO Earth Bonding Plug With 10 mm Stud to M5 Post
- RS PRO ESD Earth Bonding Plug With 4 mm Stud, 10 mm Stud
- Notrax Earth Bonding Plug With 10 mm Stud
- Vermason ESD Earth Bonding Plug With 10 mm Stud
- RS PRO ESD Earth Bonding Plug With 10 mm Stud
- RS PRO Earth Bonding Plug With M5 Post
