EUROSTAT ESD Earth Bonding Box
- RS Stock No.:
- 283-5493
- Distrelec Article No.:
- 180-10-070
- Mfr. Part No.:
- 30-551-3040
- Manufacturer:
- EUROSTAT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-5493
- Distrelec Article No.:
- 180-10-070
- Mfr. Part No.:
- 30-551-3040
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | ESD Earth Bonding Box | |
| Distrelec Product Id | 18010070 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type ESD Earth Bonding Box | ||
Distrelec Product Id 18010070 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Related links
- Desco Europe ESD Earth Bonding Box
- RS PRO ESD Earth Bonding Box With 10 mm Stud
- RS PRO ESD Earth Bonding Box With 4 mm Socket
- RS PRO ESD Earth Bonding Box With 10 mm Stud, 4 mm Socket
- RS PRO ESD Earth Bonding Bracket Yellow 2m
- RS PRO ESD Earth Bonding Bracket With Grounding Post
- Vermason ESD Earth Bonding Plug With 10 mm Stud
- RS PRO ESD Earth Bonding Bracket With 10 mm Stud
