Desco Europe ESD Earth Bonding Box
- RS Stock No.:
- 211-6733
- Mfr. Part No.:
- CWE-24065
- Manufacturer:
- Desco Europe
Subtotal (1 unit)*
€59.26
(exc. VAT)
€72.89
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.26 |
*price indicative
- RS Stock No.:
- 211-6733
- Mfr. Part No.:
- CWE-24065
- Manufacturer:
- Desco Europe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Desco Europe | |
| Product Type | ESD Earth Bonding Box | |
| Accessory Type | Earth Bonding Box | |
| Termination Type | Press-Stud Ring | |
| EN 61340-5-1 Compliant | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Desco Europe | ||
Product Type ESD Earth Bonding Box | ||
Accessory Type Earth Bonding Box | ||
Termination Type Press-Stud Ring | ||
EN 61340-5-1 Compliant No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Desco Europe dual wire EBP Bar is mainly designed for single operator.
It has one 3.5 mm mono jack for use with dual-wire wrist straps
Related links
- EUROSTAT ESD Earth Bonding Box
- RS PRO ESD Earth Bonding Box With 10 mm Stud
- RS PRO ESD Earth Bonding Box With 4 mm Socket
- RS PRO ESD Earth Bonding Box With 10 mm Stud, 4 mm Socket
- Desco Europe ESD Grounding Wrist Strap & Cord Set With 4 mm Stud
- Desco Europe ESD Bench Top Turntable
- Desco Europe Surface ESD Tester
- Desco Europe Wrist & Foot ESD Tester
