Desco Europe Surface ESD Tester
- RS Stock No.:
- 820-523
- Mfr. Part No.:
- CWE-25213
- Manufacturer:
- Desco Europe
Image representative of range
Subtotal (1 unit)*
€6,080.46
(exc. VAT)
€7,478.97
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,080.46 |
*price indicative
- RS Stock No.:
- 820-523
- Mfr. Part No.:
- CWE-25213
- Manufacturer:
- Desco Europe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Desco Europe | |
| Product Type | ESD Tester | |
| Power Source | 100 to 240 V ac | |
| Test Point | Surface | |
| Supply Voltage | 5V dc | |
| Depth | 32mm | |
| Height | 105mm | |
| Plug Type | Plug-In | |
| Display Type | LCD | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Desco Europe | ||
Product Type ESD Tester | ||
Power Source 100 to 240 V ac | ||
Test Point Surface | ||
Supply Voltage 5V dc | ||
Depth 32mm | ||
Height 105mm | ||
Plug Type Plug-In | ||
Display Type LCD | ||
Width 65mm | ||
- COO (Country of Origin):
- US
The Desco Europe EM Eye ESD Event Meter detects, counts and measures ESD events that can damage ESD items and cause tool lock-ups, erratic behaviour, and parametric errors. It calculates event magnitude for Charged Device Model (CDM), Human Body Model (HBM), and Machine Model (MM). All measurements are recorded onto a microSD card for PC download. It features a touchscreen display and rechargeable lithium ion battery. Each EM Eye - ESD Event Meter is calibrated with accepted procedures and standards traceable to the National Institute of Standards and Technology (NIST).
Detects, counts, and measures ESD events (CDM, HBM, MM models)
Supports data logging via microSD card with Excel export
Touchscreen LCD display with resistive Interface for easy navigation
Rechargeable lithium-ion battery with 2 to 4 hours charging cycle
Built-in speaker and 3.5 mm headphone jack for audio indicators
Local directional antenna and remote omnidirectional antenna options
Related links
- Desco Europe Wrist & Foot ESD Tester
- Desco Europe Floor Storage Rack Seating ESD Tester
- Desco Europe ESD Earth Bonding Box
- Desco Europe Stainless Steel Needle Point ESD Probe Kit
- Desco Europe Conductive Foam ESD Box 318 mm (L) 267mm (W) 64 mm (H)
- Desco Europe 120ml Dissipative Bottle Bottle
- Desco Europe ±50 V Fixed Nozzle, Ionising Air Gun
- Desco Europe 240V ac CWE-25212 Monitor EN 61340-5-1 Compliant
