Desco Europe 240V ac CWE-25212 Monitor EN 61340-5-1 Compliant
- RS Stock No.:
- 733-143
- Mfr. Part No.:
- CWE-25212
- Manufacturer:
- Desco Europe
Subtotal (1 unit)*
€344.34
(exc. VAT)
€423.54
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €344.34 |
*price indicative
- RS Stock No.:
- 733-143
- Mfr. Part No.:
- CWE-25212
- Manufacturer:
- Desco Europe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Desco Europe | |
| Product Type | Monitor | |
| Voltage | 240V ac | |
| Number of Operators | 1 | |
| Height | 0.84in | |
| Number of Worksurfaces | 1 | |
| Length | 2.49in | |
| Width | 2.49in | |
| Supervisor Monitoring | No | |
| Parking Station | Yes | |
| Charge Detection | No | |
| EOS Detection | No | |
| Standards/Approvals | NIST | |
| EN 61340-5-1 Compliant | Yes | |
| Select all | ||
|---|---|---|
Brand Desco Europe | ||
Product Type Monitor | ||
Voltage 240V ac | ||
Number of Operators 1 | ||
Height 0.84in | ||
Number of Worksurfaces 1 | ||
Length 2.49in | ||
Width 2.49in | ||
Supervisor Monitoring No | ||
Parking Station Yes | ||
Charge Detection No | ||
EOS Detection No | ||
Standards/Approvals NIST | ||
EN 61340-5-1 Compliant Yes | ||
- COO (Country of Origin):
- US
The Desco Europe Mini Monitor is designed with Wave Distortion Technology to provide stable continuous monitoring of the path-to-ground and presence of 1 megohm resistance of an operators wrist strap. Audio and Visual alarms activate (in less than 50 milliseconds) when the operator unintentionally disconnects from the monitor or the wrist strap connection points are intermittent. The Mini Monitor also monitors for a work surface path-to-ground of less than 10 megohms. All Mini Monitors are calibrated to NIST standards.
Continuous monitoring of operator wrist strap and ESD worksurface
Uses Wave Distortion Technology for reliable impedance sensing
Fast alarm response time (<lt/>50 ms) with audio and Visual alerts
Operator LED (green/red) indicates grounding status
Worksurface LED (green/red) shows mat grounding integrity
ParkSnap and park delay switch allow safe wrist strap disconnection without false alarms
Adjustable audible alarm volume (low/high)
Related links
- Desco Europe 240V ac CWE-25210 Monitor EN 61340-5-1 Compliant
- Desco Europe 220V ac CT-8051-3 ESD Continuous Monitor EN 61340-5-1 Compliant
- SCS 120V 724MO ESD Continuous Monitor EN 61340-5-1 Compliant
- SCS 100V ac, 240 V ac CTC331-WW Charge Detection ESD Continuous Monitor EN 61340-5-1 Compliant EOS Detection
- Desco Europe 240V ac 19656 ESD Continuous Monitor
- Desco Europe Surface ESD Tester
- Desco Europe 120ml Dissipative Bottle Bottle
- Desco Europe ESD Earth Bonding Box
