Eaton DX Patch cable, 3 m, Connection Cable, Grey
- RS Stock No.:
- 120-370
- Mfr. Part No.:
- 169139 DX-CBL-RJ45-3M0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€9.55
(exc. VAT)
€11.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.55 |
*price indicative
- RS Stock No.:
- 120-370
- Mfr. Part No.:
- 169139 DX-CBL-RJ45-3M0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Patch cable | |
| Series | DX | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Connection Cable | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN61800-5, RoHS, CSA-C22.2 No. 14, IEC/EN61800-3, UL, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Patch cable | ||
Series DX | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Sub Type Connection Cable | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN61800-5, RoHS, CSA-C22.2 No. 14, IEC/EN61800-3, UL, CE | ||
- COO (Country of Origin):
- GB
The Eaton DX Connection cable is designed specifically for variable frequency drives, with a length of 3 meters and RJ45 connectors. It meets various certifications including IEC/EN61800-3 and UL 508C, ensuring its quality and safety for use in Canada and the US. With a product weight of 0.3 kilograms and dimensions of 38mm x 170mm x 120mm, this cable is a reliable and durable accessory for DE1, DC1, DA1, and DB1 applications.
IP00 degree of protection for safe usage
Patch cord with RJ45 plugs 8 pole type for easy connectivity
Meets requirements for corrosion resistance thermal stability insulating material resistance UV radiation resistance and more
Designed for easy incorp
Related links
- Eaton DX Patch cable Connection Cable, Grey
- Eaton DX Patch cable Connection Cable, Grey
- Eaton Cable DX Series Motor Accessory for Use with DA1 DE1, DC1
- Eaton DXG Ethernet Cable
- Dätwyler Cables Grey RJ45 S/UTP PVC
- Dätwyler Cables Grey RJ45 S/UTP PVC
- Phoenix Contact RJ45 BASIC IE8 CAT5 Ethernet Cable Unscreened Grey PVC
- Dätwyler Cables Grey RJ45 to Male RJ45 Male, S/UTP PVC
