Eaton DX Patch cable, 500 mm, Connection Cable, Grey
- RS Stock No.:
- 120-367
- Mfr. Part No.:
- 169137 DX-CBL-RJ45-0M5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6.41
(exc. VAT)
€7.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.41 |
*price indicative
- RS Stock No.:
- 120-367
- Mfr. Part No.:
- 169137 DX-CBL-RJ45-0M5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Patch cable | |
| Series | DX | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Connection Cable | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, UL, CSA-C22.2 No. 14, IEC/EN61800-3, CE, IEC/EN61800-5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Patch cable | ||
Series DX | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Sub Type Connection Cable | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, UL, CSA-C22.2 No. 14, IEC/EN61800-3, CE, IEC/EN61800-5 | ||
- COO (Country of Origin):
- GB
The Eaton DX Connection cable is a high-quality accessory designed for use with various frequency controllers. With a product length of 38 millimetres and a weight of 0.05 kilograms, this cable is suitable for branch circuits and provides a reliable connection for your equipment. The cable meets the product standard's requirements and offers corrosion resistance, thermal stability, and resistance to heat. Incorporating this cable into your setup ensures efficient operation and optimal performance.
Suitable for branch circuits
Corrosion resistance for durability
Thermal stability for consistent performance
Provides a reliable connection for equipment
Ensures efficient operation and optimal performance
Durable construction for long-lasting use
Related links
- Eaton DX Patch cable Connection Cable, Grey
- Eaton DX Patch cable Connection Cable, Grey
- Eaton Cable DX Series Motor Accessory for Use with DA1 DE1, DC1
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Dätwyler Cables Grey RJ45 S/UTP PVC
- Dätwyler Cables Grey RJ45 S/UTP PVC
- Phoenix Contact RJ45 BASIC IE8 CAT5 Ethernet Cable Unscreened Grey PVC
- Helukabel MEGAFLEX 500 Connection Cable 0.75mm², Grey Polymer Sheath
