HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male, 300 mm, Black, Shielded PUR PVC

Subtotal (1 unit)*

€61.33

(exc. VAT)

€75.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.33

*price indicative

RS Stock No.:
145-818
Mfr. Part No.:
33483434804003
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

HARTING Mini PushPull

Product Type

Ethernet Cable

Cable Length

300mm

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded PUR

Connector Gender A

Male

Connector Type A

Type A Plug

Connector Gender B

Male

Connector Type B

Straight

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Standards/Approvals

IEC

COO (Country of Origin):
LV

Harting Mini PushPull Series Ethernet Cable, 300mm Length, 26AWG American Wire Gauge - 33483434804003


This Ethernet cable is a high-performance Cat6a type, designed for reliable data transmission in various applications. With a length of 300mm, this terminated Ethernet cable features Type A male connectors on both ends, ensuring a straight orientation for hassle-free connectivity. Constructed from 26AWG wire, it offers robust performance while meeting IEC standards, making it suitable for various industrial environments.

Features & Benefits


• Cat6a standard supports high-speed data transfer

• 26AWG wire gauge optimises signal integrity

• Terminated design ensures immediate usability

• Durable PVC sheath protects against wear and tear

• Straight Type A male connectors simplify installation

• Round cable shape enhances flexibility and handling

Applications


• Used with industrial automation systems for reliable connectivity

• Suitable for networking in electrical and mechanical environments

• Used for connecting devices in data centres and server rooms

• Ideal for requiring high-performance data transmission

What advantages does the 26AWG construction offer in network performance?


The 26AWG construction minimises resistance and ensures higher signal quality over longer distances, enabling efficient data transfer without significant loss.

Why is the terminated design beneficial compared to unterminated options?


The terminated design eliminates the need for additional assembly, providing immediate usability and reducing installation time, making it suitable for fast-paced environments.

How does the PVC sheath contribute to the cable's durability?


The PVC sheath provides significant protection against external environmental factors, such as abrasion and moisture, ensuring longevity in demanding industrial applications.

In what scenarios would using a 300mm length be more beneficial than longer cables?


A 300mm length is particularly beneficial in tight spaces where longer cables may create clutter or hinder airflow, ensuring a neat and organised setup.

What compliance standards does this product meet, and why is that important?


This product meets IEC standards, ensuring that it adheres to internationally recognised requirements for performance and safety, which is crucial for reliability in professional settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy