HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male, 3 m, Black, Shielded PUR PVC
- RS Stock No.:
- 145-824
- Mfr. Part No.:
- 33483434804030
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€64.33
(exc. VAT)
€79.13
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.33 |
*price indicative
- RS Stock No.:
- 145-824
- Mfr. Part No.:
- 33483434804030
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING Mini PushPull | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded PUR | |
| Connector Type A | Type A Plug | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING Mini PushPull | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded PUR | ||
Connector Type A Type A Plug | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- LV
Harting Mini PushPull Series Ethernet Cable, 3m Length, 26AWG American Wire Gauge - 33483434804030
This terminated Ethernet cable is designed for high-speed networking applications and measures 3m in length. Engineered to meet IEC standards, it boasts a black PVC sheath, which ensures durability and flexibility in varied installations. The cable features male Type A plugs on both ends, simplifying connectivity while maintaining reliable signal transmission.
Features & Benefits
• Cat6a performance for quick data transfer over long distances
• 26AWG wire gauge for reduced attenuation and superior signal quality
• Straight connector orientation for streamlined connections
• Robust PVC sheath ensures protection against external elements
• Round cable shape allows for more flexible routing options
• Dual male connectors enable versatile networking setups
Applications
• Used with routers and switches for reliable network connections
• Suitable for automation systems requiring fast data transfers
• Ideal for connecting devices in electrical and mechanical configurations
• Perfect for temporary installations in trade shows or events
What networking standards does this cable comply with?
It meets IEC standards for Ethernet cabling, ensuring compatibility with various networking devices.
How does the wire gauge impact the cable's performance?
The 26AWG wire gauge minimises signal loss, providing higher transmission efficiency over distances commonly encountered in commercial settings.
Can this cable be used in outdoor applications?
While the PVC sheath offers some protection, it is recommended for indoor use to maintain optimal performance and longevity.
What type of connectors does it feature?
This cable includes male Type A plugs on both ends, which facilitate direct connections to devices such as computers and network equipment.
Related links
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
