HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male, 400 mm, Black, Shielded PUR PVC
- RS Stock No.:
- 145-820
- Mfr. Part No.:
- 33483434804004
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€51.29
(exc. VAT)
€63.09
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.29 |
*price indicative
- RS Stock No.:
- 145-820
- Mfr. Part No.:
- 33483434804004
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING Mini PushPull | |
| LAN Category | Cat6a | |
| Cable Length | 400mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded PUR | |
| Connector Gender A | Male | |
| Connector Type A | Type A Plug | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING Mini PushPull | ||
LAN Category Cat6a | ||
Cable Length 400mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded PUR | ||
Connector Gender A Male | ||
Connector Type A Type A Plug | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- LV
Harting Mini PushPull Series Ethernet Cable, 400mm Length, Cat6a LAN Category - 33483434804004
This Ethernet cable belongs to the Cat6a category, specifically designed for high-speed networks. With a length of 400mm, it features a terminated design that includes male straight Type A plugs on both ends. The cable is constructed from 26AWG wire and is sheathed in durable PVC material, ensuring robustness and longevity for various applications.
Features & Benefits
• Designed to support high-speed data transmission for efficient networking
• Constructed with 26AWG for superior signal quality and minimal interference
• Terminated Ethernet cable provides easy, immediate connectivity
• Straight Type A plug on both ends ensures straightforward connections
• Durable PVC outer sheath protects against wear and environmental factors
• Achieves compliance with IEC standards for reliable performance
Applications
• Used for connecting devices in industrial automation systems
• Suitable for establishing connections in electrical control panels
• Ideal for linking communication equipment in mechanical setups
• Utilised for data transfer in electronic testing environments
What are the advantages of using a 26AWG Ethernet cable in professional environments?
Using a 26AWG Ethernet cable significantly reduces signal loss and interference, providing a stable and clear connection for data transmission. This is particularly beneficial in automation and electronics, where reliable connections are crucial for performance.
How does the PVC sheath contribute to the longevity of the cable?
The PVC sheath not only prevents physical damage from external factors but also resists common environmental challenges, ensuring that the cable remains functional over extended periods, even in demanding industrial conditions.
Can this cable be used in a mixed networking environment?
Yes, it supports compatibility with various networking equipment and standards, making it suitable for integrating with existing systems while enhancing overall performance and reliability.
Related links
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
