Bulgin SPE 4000 Ethernet Cable, Black SPE, Straight to Female SPE Female PUR, PVC

Get a bulk buy discount

Add 10 more to save €12.30

View bulk pricing options

Subtotal (1 unit)*

€15.56

(exc. VAT)

€19.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€15.56-
10 +€14.33€12.30

*price indicative

RS Stock No.:
148-911
Mfr. Part No.:
PXPSPE4032
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

SPE 4000

Product Type

Ethernet Cable

Terminated/Unterminated

Terminated

Connector Type A

SPE, Straight

Connector Gender A

Female

Connector Gender B

Female

Connector Type B

SPE

Jacket Colour

Black

Jacket Material

PUR, PVC

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Bulgin Front Panel Mounting Connector is designed for versatile connectivity. Sealing caps are available separately to maintain the IP rating of unmated connectors. It is compatible with all Bulgin SPE patch cord assemblies and unsealed T1 plugs. The connector interfaces comply with IEC 63171-6 standards.

Front Panel Mounting Connector

Water and dust proof to IP69K when mated with compatible connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy