Bulgin SPE 4000 Ethernet Cable, Black SPE, Straight to Female SPE Female PUR, PVC
- RS Stock No.:
- 148-912
- Mfr. Part No.:
- PXPSPE4033
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save €12.40
View bulk pricing optionsSubtotal (1 unit)*
€15.28
(exc. VAT)
€18.79
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €15.28 | - |
| 10 + | €14.04 | €12.40 |
*price indicative
- RS Stock No.:
- 148-912
- Mfr. Part No.:
- PXPSPE4033
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | SPE 4000 | |
| Product Type | Ethernet Cable | |
| Terminated/Unterminated | Terminated | |
| Connector Type A | SPE, Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Connector Type B | SPE | |
| Jacket Colour | Black | |
| Jacket Material | PUR, PVC | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series SPE 4000 | ||
Product Type Ethernet Cable | ||
Terminated/Unterminated Terminated | ||
Connector Type A SPE, Straight | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Connector Type B SPE | ||
Jacket Colour Black | ||
Jacket Material PUR, PVC | ||
Standards/Approvals RoHS Compliant | ||
The Bulgin Rear Panel Mounting Connector is designed for versatile connectivity. Sealing caps are available separately to maintain the IP rating of unmated connectors. It is compatible with all Bulgin SPE patch cord assemblies and unsealed T1 plugs. The connector interfaces comply with IEC 63171-6 standards.
Rear Panel Mounting Connector
Water and dust proof to IP69K when mated with compatible connectors
Related links
- Bulgin SPE 4000 Ethernet Cable Straight to Female SPE Female PU/PUR, PVC
- Bulgin SPE 4000 Black SPE PVC
- Bulgin SPE 4000 Black SPE PVC
- Bulgin SPE Ethernet Cable Screened Black PU/PUR, PVC
- Bulgin SPE Ethernet Cable Screened Black PU/PUR, PVC
- Bulgin SPE 3 m Cable Assembly PVC
- Bulgin SPE 5 m Cable Assembly PVC
- Weidmüller IE-S1DS2VE Black SPE to Female SPE Female, STP PVC
